1676168-2

Heilind Number:AMP1676168-2
Manufacturer:TE Connectivity
Manufacturer Number:1676168-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 124K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676168-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:124 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676168-2

Detailed Description

Enhance precision in your electronic designs with this RN 0805 124K 0.1% Thin Film Precision Resistor. Boasting a 124 KΩ resistance with a tolerance of .1%, it ensures accuracy in circuitry performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliable functionality. With solder termination and surface mount mounting style, installation is convenient. The compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained applications. Trust in its quality and trust in your results.