1676169-1

Heilind Number:AMP1676169-1
Manufacturer:TE Connectivity
Manufacturer Number:1676169-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 124R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676169-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:124 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676169-1

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 124R 0.1% 10PPM CUT LENGTH resistor. Designed for optimal performance, it boasts a power rating of 0.1W and a resistance of 124Ω with a tolerance of 0.1%. With a rated voltage of 100V, this thin film resistor ensures stable operation in a variety of applications. Its surface mount termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your design. Trust in its quality as a RoHS compliant component, meeting environmental standards without compromising on functionality. Elevate your electronic projects with the precision and durability of this Surface Mount Resistor.