1676169-2

Heilind Number:AMP1676169-2
Manufacturer:TE Connectivity
Manufacturer Number:1676169-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 124R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676169-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:124 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676169-2

Detailed Description

Enhance your precision circuitry with our RN 0805 124R 0.1% 10PPM 1KRL resistor. This thin film surface mount component offers a resistance of 124 Ω, ensuring accurate performance in a compact 0805 package. With a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Solder termination makes installation a breeze, while its low tolerance of .1% guarantees reliable and consistent operation. Trust in the quality of our Surface Mount Resistors for your next project.