1676172-1

Heilind Number:AMP1676172-1
Manufacturer:TE Connectivity
Manufacturer Number:1676172-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 12K1 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676172-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:12.1 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676172-1

Detailed Description

Enhance precision in your electronic circuits with this cutting-edge RN 0805 resistor. Featuring a resistance of 12.1 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliability in high-demand applications. Its surface mount termination type and compact dimensions of 2 x 1.25 x 0.55 mm make it easy to integrate onto PCBs. Ideal for demanding environments, this resistor offers a low temperature coefficient of 10PPM, maintaining stability across a wide range of operating conditions. Trust in its quality for precise and efficient circuit design.