| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676172-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 12.1 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676172-2 |
1676172-2
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuitry with our RN 0805 12.1KΩ surface mount resistor. This 0.1% thin film resistor boasts a low temperature coefficient of 10PPM, ensuring stable performance even in demanding environments. With a power rating of .1 W and a rated voltage of 100 V, it offers robust protection against voltage surges. Its compact 0805 size and solder termination make it easy to integrate into your designs. RoHS compliant and meticulously crafted, this resistor is a dependable choice for a wide range of applications.

