1676177-1

Heilind Number:AMP1676177-1
Manufacturer:TE Connectivity
Manufacturer Number:1676177-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 133K 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676177-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:133 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676177-1

Detailed Description

Enhance your electronic projects with our precision resistor, boasting a resistance of 133 KΩ with a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor guarantees reliable performance with a power rating of 0.1 W and a low temperature coefficient of 10PPM. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful, suitable for a wide range of devices. With a rated voltage of 100 V and solder termination, this component ensures efficient connectivity. Compliant with RoHS regulations, it's a sustainable choice for your engineering needs. Upgrade to our Surface Mount Resistors and experience precision in every circuit.