1676181-1

Heilind Number:AMP1676181-1
Manufacturer:TE Connectivity
Manufacturer Number:1676181-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 13K3 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676181-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:13.3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676181-1

Detailed Description

Enhance the precision of your electronic circuits with this high-quality RN 0805 thin film resistor. With a resistance of 13.3 KΩ and a tolerance of 0.1%, it offers reliable performance in a compact 0805 package. The solder termination type ensures easy installation on your PCB, while the surface mount design saves space. Operating at a rated voltage of 100 V and with a power rating of 0.1 W, this resistor is suitable for a wide range of applications. Trust in its 10PPM temperature coefficient and RoHS compliance for consistent and environmentally friendly operation. Upgrade your projects with the trusted quality of our Surface Mount Resistors.