1676184-2

Heilind Number:AMP1676184-2
Manufacturer:TE Connectivity
Manufacturer Number:1676184-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 140K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676184-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:140 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676184-2

Detailed Description

Enhance precision in your electronic designs with this RN 0805 140K resistor. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable performance. Operating at 0.1 W and 100 V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs. Trust in its high-quality construction and build with confidence.