1676190-2

Heilind Number:AMP1676190-2
Manufacturer:TE Connectivity
Manufacturer Number:1676190-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 14K3 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676190-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:14.3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676190-2

Detailed Description

Enhance the precision of your electronic circuits with this high-quality thin film resistor. Designed for surface mount installation, it boasts a minimal power rating of 0.1 W and a resistance value of 14.3 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 100 V, this component ensures reliable performance in various applications. Solder termination makes for easy and secure connection, while its compact dimensions of 2 x 1.25 x 0.55 mm optimize space utilization on your PCB. Trust in its 10PPM stability and the supplier's reputation for superior surface mount resistors. This RoHS compliant product is a must-have for precision engineering projects.