| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676192-3 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 14 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676192-3 |
1676192-3
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor. Designed for surface mount installation, it boasts a compact 0805 size and a thin film element, ensuring reliable performance in tight spaces. With a resistance of 14 KΩ and a tolerance of 0.1%, it provides accurate and stable operation. RoHS non-compliant, it is a versatile component suitable for a wide range of applications. Upgrade your circuitry with this high-quality surface mount resistor.

