1676196-2

Heilind Number:AMP1676196-2
Manufacturer:TE Connectivity
Manufacturer Number:1676196-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 158R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676196-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:158 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676196-2

Detailed Description

Enhance precision in your circuitry with this RN 0805 158R 0.1% 10PPM 1KRL resistor. Measuring 2 x 1.25 x .55 mm, this surface-mount component offers a resistance of 158 Ω and a power rating of .1 W, ensuring reliable performance under a rated voltage of 100 V. With a thin film element and solder termination, it's perfect for compact, high-precision applications. RoHS non-compliant.