1676196-3

Heilind Number:AMP1676196-3
Manufacturer:TE Connectivity
Manufacturer Number:1676196-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 158R 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676196-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:158 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676196-3

Detailed Description

Enhance precision in your electronic circuits with this cutting-edge thin film resistor. Featuring a resistance of 158 Ω with a remarkable tolerance of 0.1%, it ensures accurate performance in demanding applications. The compact 0805 size and surface mount termination make it easy to integrate, while its power rating of 0.1 W and rated voltage of 100 V provide reliable operation. RoHS compliant and crafted with high-quality materials, this resistor is a dependable choice for your design projects. Elevate your circuitry with the precision and performance of this surface mount resistor.