1676202-3

Heilind Number:AMP1676202-3
Manufacturer:TE Connectivity
Manufacturer Number:1676202-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 169R 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676202-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:169 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676202-3

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 169 Ω with a tolerance of .1%. Designed for surface mount applications, its compact 0805 size and thin film element ensure reliability and accuracy. Operating at a power rating of .1 W and a rated voltage of 100 V, it guarantees optimal performance in a variety of circuits. With solder termination and RoHS compliance, this component is not only easy to install but also environmentally friendly. Upgrade your assembly with the assurance of quality from our Surface Mount Resistors collection.