| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676209-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 17.8 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676209-2 |
1676209-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RN 0805 17.8 KΩ surface mount resistor. With a power rating of .1 W and a tolerance of .1%, it guarantees accurate and reliable performance. The thin film element ensures durability, while the solder termination type facilitates easy installation. Operating at a rated voltage of 100 V, it's suitable for a wide range of applications. Measuring 2 x 1.25 x .55 mm, this compact resistor is designed for space-efficient mounting on circuit boards. Trust in its 10PPM stability and two terminations for consistent and efficient operation. Upgrade your electronic assemblies with this RoHS-compliant component.

