| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676217-1 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 19.6 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676217-1 |
1676217-1
Specifications
Detailed Description
Enhance your electronic projects with the RN 0805 19K6 0.1% 10PPM CUT LENGTH precision resistor. This surface-mount component boasts a power rating of .1 W and a resistance of 19.6 KΩ, ensuring reliable performance in high-precision applications. With a tolerance of .1% and a rated voltage of 100 V, it offers exceptional accuracy and stability. The thin film element construction guarantees consistent results, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in this resistor for optimal performance in your circuit designs.

