1676217-2

Heilind Number:AMP1676217-2
Manufacturer:TE Connectivity
Manufacturer Number:1676217-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 19K6 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676217-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:19.6 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676217-2

Detailed Description

Enhance the precision of your electronic circuits with our RN 0805 thin film precision resistor. Designed for accuracy, this surface mount resistor offers a resistance of 19.6 KΩ with a tolerance of 0.1%, ensuring reliable performance. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The solder termination type and compact 0805 size make it easy to install on your PCB. RoHS compliant, this resistor is environmentally friendly. Trust in the quality and precision of our Surface Mount Resistors for your electronic projects.