1676221-2
RN 0805 1K0 0.1% 10PPM 1KRL
Enhance your circuitry with the RN 0805 precision resistor, boasting a resistance of 1 KΩ with a tolerance of 0.1%. This thin film element is designed for high precision applications, with a power rating of 0.1 W and a low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V, it ensures reliable performance in demanding environments. Measuring 2 x 1.25 x 0.55 mm, this surface mount resistor is compact and easy to install. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and quality. Upgrade your electronics with this essential component for optimal performance and accuracy.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676221-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 1 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676221-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676221-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |