1676225-1

Heilind Number:AMP1676225-1
Manufacturer:TE Connectivity
Manufacturer Number:1676225-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K1 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676225-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.1 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676225-1

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Designed with a thin film element, it offers unparalleled accuracy with a tolerance of 0.1%. With a resistance of 1.1 KΩ and a power rating of 0.1 W, it's ideal for various applications. Its compact 0805 size and surface mount termination make for easy integration, while its high 100 V rated voltage ensures reliability. Crafted for quality and durability, this resistor is a must-have for any electronics enthusiast or professional.