1676225-2

Heilind Number:AMP1676225-2
Manufacturer:TE Connectivity
Manufacturer Number:1676225-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K1 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676225-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.1 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676225-2

Detailed Description

Enhance precision in your electronic projects with our RN 0805 1K1 0.1% 10PPM 1KRL resistor. Designed for surface mount applications, this thin film resistor features a resistance of 1.1 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 100 V and a power rating of 0.1 W, it ensures reliable performance in a compact 0805 package. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its accuracy for your circuit design needs.