1676226-2

RN 0805 1K21 0.1% 10PPM 1KRL

Enhance your electronic projects with this precision resistor, boasting a resistance of 1.21 KΩ with a tolerance of just .1%. Its thin film element ensures accuracy, while the surface mount design and solder termination make for easy integration. With a power rating of .1 W and a maximum voltage of 100 V, this component is suitable for a variety of applications. Measuring 2 x 1.25 x .55 mm, it's compact yet reliable. RoHS compliant and crafted for durability, this resistor from our Surface Mount Resistors range guarantees performance excellence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1676226-2
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 1.21 KΩ
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP1676226-2
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 1676226-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: