| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676229-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 1.33 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676229-2 |
1676229-2
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance. With a resistance of 1.33 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element type guarantees high quality, while the surface mount termination type allows for easy installation. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a variety of applications. Measuring at 2 x 1.25 x .55 mm, its compact size and solder mounting style make it ideal for space-constrained designs. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your circuitry with this Surface Mount Resistor.

