1676233-1
RN 0805 1K47 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with our precision resistor, boasting a resistance of 1.47 KΩ with a tolerance of just 0.1%. This surface mount component, featuring a thin film element, is designed for optimal performance, offering a power rating of 0.1 W and a rated voltage of 100 V. With its compact dimensions of 2 x 1.25 x 0.55 mm, it is suitable for a wide range of applications. The solder termination type ensures secure installation, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this high-quality resistor for reliable and accurate circuit operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676233-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 1.47 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676233-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676233-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |