1676235-1
RN 0805 1K54 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with this precision resistor, designed for high-performance applications. The RN 0805 1K54 model boasts a resistance of 1.54 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .1 W and a rated voltage of 100 V, it can handle demanding tasks with ease. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board. Crafted with thin film technology and boasting a low temperature coefficient of 10PPM, this resistor guarantees stable and precise performance. RoHS compliant and measuring just 2 x 1.25 x .55 mm, it's the perfect choice for space-constrained designs that require uncompromising quality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676235-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 1.54 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676235-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676235-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |