1676236-3

Heilind Number:AMP1676236-3
Manufacturer:TE Connectivity
Manufacturer Number:1676236-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K58 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676236-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.58 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676236-3

Detailed Description

Enhance precision in your electronic circuits with this high-quality thin film surface mount resistor. Designed for optimal performance, this 0805 resistor features a resistance of 1.58 KΩ with a tolerance of 0.1%, ensuring accuracy in your applications. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of circuit designs. Its compact dimensions of 2 x 1.25 x 0.55 mm make it easy to integrate, while the solder termination type allows for secure attachment. Compliant with RoHS regulations, it is also environmentally friendly. Trust in the reliability of this precision resistor for your electronic projects.