1676239-3

Heilind Number:AMP1676239-3
Manufacturer:TE Connectivity
Manufacturer Number:1676239-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K65 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676239-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.65 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676239-3

Detailed Description

Enhance your circuitry with the precision and reliability of our RN 0805 1K65 0.1% 10PPM 5KRL resistor. This thin film surface mount resistor boasts a resistance value of 1.65 KΩ and a power rating of .1 W, making it ideal for demanding applications. With a tolerance of .1% and a temperature coefficient of 10PPM, you can trust in its accuracy and stability. Operating at a rated voltage of 100 V, it ensures optimal performance in various electronic setups. Its compact dimensions of 2 x 1.25 x .55 mm and solder termination make it easy to integrate onto your PCB. Designed for efficiency, this resistor is a valuable component in your projects.