| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676247-5 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 200 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676247-5 |
1676247-5
Specifications
Detailed Description
Elevate your precision resistor game with our RN 0805 model, boasting a resistance of 200 Ω and a minuscule tolerance of 0.1%. This thin film resistor guarantees reliable performance at a power rating of 0.1 W and a rated voltage of 100 V. With surface mount termination, it's a breeze to install, and its compact dimensions of 2 x 1.25 x 0.55 mm ensure space-saving efficiency. Perfect for a range of applications, this component is a must-have for any electronic project requiring meticulous accuracy. Rest assured, it meets all RoHS compliance standards for environmental responsibility. Upgrade to our precision resistor today and experience unparalleled performance.

