1676248-1

Heilind Number:AMP1676248-1
Manufacturer:TE Connectivity
Manufacturer Number:1676248-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 205R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676248-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:205 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676248-1

Detailed Description

Enhance precision in your electronic projects with this cutting-edge RN 0805 205R 0.1% 10PPM Cut Length resistor. Featuring a thin film element type and boasting a tolerance of just 0.1%, it ensures accurate and reliable performance. With a resistance of 205 ohms and a power rating of 0.1W, this surface-mount component is designed for efficiency. Operating at a rated voltage of 100V, it meets stringent quality standards. Solder termination and a compact 2 x 1.25 x 0.55mm size make it easy to integrate, while its RoHS compliance aligns with environmental regulations. Trust in the precision of this resistor for your next project.