1676249-2

RN 0805 20K5 0.1% 10PPM 1KRL

Enhance your electronic projects with this high-precision surface mount resistor. Measuring at 0805 size, it boasts a resistance of 20.5 KΩ with a tolerance of 0.1%, ensuring accurate and reliable performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. With solder termination and thin film element construction, this resistor offers durability and stability in demanding environments. RoHS compliant and compact in size, it's the perfect choice for space-constrained designs. Upgrade your circuitry with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676249-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:20.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676249-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1676249-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: