| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676250-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 20 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676250-2 |
1676250-2
Specifications
Detailed Description
Enhance circuit precision with our RN 0805 20K 0.1% 10PPM 1KRL resistor. This surface mount component, with a power rating of .1 W and a resistance of 20 KΩ, is engineered for high performance in demanding applications. Featuring a thin film element type, it offers exceptional accuracy with a tolerance of .1%. With a rated voltage of 100 V and RoHS compliance, it meets stringent environmental standards. The compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained PCB designs. Trust in the reliability of our precision resistor for your electronic projects.

