1676251-2

Heilind Number:AMP1676251-2
Manufacturer:TE Connectivity
Manufacturer Number:1676251-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 210R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676251-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:210 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676251-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this RN 0805 thin film resistor. With a resistance of 210 Ω and a tolerance of 0.1%, it ensures accurate performance in your circuitry. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of applications. Its solder termination and compact 0805 size make it easy to install on your PCB. Trust in its 10PPM stability and dimensions of 2 x 1.25 x .55 mm for efficient and consistent operation. Ideal for demanding environments, this resistor is a vital component for any electronics enthusiast or professional. Rest assured of its quality, as it complies with industry standards for reliability and performance. Upgrade your projects with the Surface Mount Thin Film Resistor.