1676254-2

Heilind Number:AMP1676254-2
Manufacturer:TE Connectivity
Manufacturer Number:1676254-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 21K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676254-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:21 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676254-2

Detailed Description

Enhance precision in your electronic projects with this 0805 surface mount resistor. With a resistance of 21 KΩ, a tolerance of 0.1%, and a power rating of 0.1 W, it ensures accurate and reliable performance. The thin film element construction guarantees stability, while the solder termination type facilitates easy installation. Operating at a rated voltage of 100 V, this compact resistor (2 x 1.25 x 0.55 mm) is ideal for space-constrained applications. Trust in its low temperature coefficient of ±10 PPM/°C for consistent operation in varying environments. Perfect for demanding circuitry, it's a valuable component in your electronic arsenal.