1676257-3
RN 0805 22K1 0.1% 10PPM 5KRL
Enhance your electronic projects with the RN 0805 Precision Resistor, a high-quality component designed for optimal performance. This surface-mount resistor boasts a resistance of 22.1 KΩ with a tight tolerance of 0.1%, ensuring accuracy in your circuitry. Its thin film element construction guarantees reliability, while its power rating of 0.1 W and 100 V rated voltage make it suitable for a wide range of applications. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it's easy to integrate into your designs. RoHS compliant and supplied in tape and reel packaging, this resistor is not only efficient but also environmentally friendly. Upgrade your electronics with the RN 0805 for precise and dependable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676257-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 22.1 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676257-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676257-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |