1676258-2

RN 0805 22K6 0.1% 10PPM 1KRL

Enhance circuit precision with our RN 0805 precision resistor, engineered for high performance in demanding applications. This thin film resistor boasts a resistance of 22.6 KΩ with a tight tolerance of 0.1%, ensuring accurate signal control. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it delivers reliable performance in diverse electronic setups. Its surface mount design and solder termination make for easy and secure installation. With dimensions of 2 x 1.25 x 0.55 mm, it offers space-efficient integration. RoHS compliant, this resistor aligns with environmental standards, making it a responsible choice for your projects. Trust in its quality for consistent and precise circuit operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1676258-2
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 22.6 KΩ
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP1676258-2
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 1676258-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: