1676262-1

Heilind Number:AMP1676262-1
Manufacturer:TE Connectivity
Manufacturer Number:1676262-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 23K7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676262-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:23.7 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676262-1

Detailed Description

Enhance precision in your electronic projects with this high-quality thin film resistor. Measuring at 0805 in size, it offers a resistance of 23.7 KΩ with a tolerance of .1%, ensuring accurate performance. Designed for surface mount installation, it features solder termination and a power rating of .1 W at a rated voltage of 100 V. Its compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained applications. Trust in its reliability for consistent and efficient circuit operation.