1676263-2

Heilind Number:AMP1676263-2
Manufacturer:TE Connectivity
Manufacturer Number:1676263-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 243R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676263-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:243 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676263-2

Detailed Description

Enhance your circuitry with the RN 0805 Precision Resistor, a high-quality surface mount component designed for optimal performance. With a resistance of 243 Ω and a tolerance of .1%, this thin film resistor ensures precise and reliable operation. Rated for up to 100 V, it can handle a wide range of applications with ease. Its compact dimensions of 2 x 1.25 x .55 mm and solder termination make it easy to integrate into your designs. RoHS compliant and featuring a power rating of .1 W, it meets industry standards for environmental responsibility and performance. Upgrade your electronics with the precision and reliability of the RN 0805.