1676265-2

Heilind Number:AMP1676265-2
Manufacturer:TE Connectivity
Manufacturer Number:1676265-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 24K3 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676265-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:24.3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676265-2

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 24K3 0.1% 10PPM 1KRL surface mount resistor. With a resistance of 24.3 KΩ and a tolerance of 0.1%, it ensures accurate and stable performance. This thin film resistor boasts a power rating of 0.1 W and a rated voltage of 100 V, making it suitable for a wide range of applications. Its compact 0805 size and solder termination offer easy installation on PCBs. Trust in its high-quality construction for consistent operation in demanding environments.