1676266-1

Heilind Number:AMP1676266-1
Manufacturer:TE Connectivity
Manufacturer Number:1676266-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 24K9 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676266-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:24.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676266-1

Detailed Description

Enhance the precision of your electronic circuits with this meticulously crafted RN 0805 Thin Film Precision Resistor. Boasting a resistance of 24.9 KΩ with a tolerance of just 0.1%, this component ensures accurate performance even in demanding applications. Its compact surface mount design, measuring 2 x 1.25 x .55 mm, offers seamless integration onto PCBs, while the solder termination type guarantees secure attachment. With a power rating of .1 W and a rated voltage of 100 V, it provides reliable operation. Compliant with RoHS standards, this resistor is a sustainable choice for your projects. Elevate the performance of your devices with this essential component from our Surface Mount Resistors collection.