1676268-1

Heilind Number:AMP1676268-1
Manufacturer:TE Connectivity
Manufacturer Number:1676268-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 25K5 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676268-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:25.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676268-1

Detailed Description

Enhance your electronic projects with our precision resistor, offering a resistance of 25.5 KΩ with a tight tolerance of 0.1%. This high-quality component, featuring a thin film element, ensures reliable performance even in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of circuitry. Measuring at 2 x 1.25 x .55 mm, it is compact and easy to integrate using its surface mount termination. Trust in its durability and accuracy for your next design endeavor.