1676274-3

Heilind Number:AMP1676274-3
Manufacturer:TE Connectivity
Manufacturer Number:1676274-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 27K4 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676274-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:27.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676274-3

Detailed Description

Achieve precision in your electronic circuits with this RN 0805 thin film resistor. With a resistance of 27.4 KΩ and a tolerance of 0.1%, it ensures accurate performance. The rated voltage of 100 V and power rating of 0.1 W make it suitable for various applications. Featuring a surface mount design and solder termination, installation is convenient. Measuring 2 x 1.25 x 0.55 mm, it's compact yet reliable. Trust in its 10PPM stability and RoHS compliance for quality assurance. Ideal for use in a wide range of electronic devices, this precision resistor is a valuable component for your projects.