1676276-2

Heilind Number:AMP1676276-2
Manufacturer:TE Connectivity
Manufacturer Number:1676276-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 287R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676276-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:287 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676276-2

Detailed Description

Enhance your electronic circuitry with this precision resistor from our Surface Mount Resistors collection. Designed for optimal performance, this RN 0805 resistor offers a resistance of 287 Ω with a tolerance of .1%. Its thin film element type guarantees high accuracy, while the rated voltage of 100 V and power rating of .1 W ensure reliable operation. With a compact 0805 size and solder termination, it's easy to integrate into your design. RoHS compliant and featuring a low temperature coefficient of resistance (10PPM), this resistor is ideal for applications that demand precision and efficiency. Upgrade your electronics with the trusted quality of our precision resistors.