1676282-2
RN 0805 2K0 0.1% 10PPM 1KRL
Enhance circuit performance with our precision resistor, ideal for demanding applications. This thin film resistor boasts a low 0.1% tolerance, ensuring accurate and reliable operation. With a resistance of 2 KΩ and a power rating of 0.1 W, it can handle up to 100 V. Its compact 0805 size and surface mount termination make it easy to integrate into your design. RoHS compliant and featuring a low 10PPM temperature coefficient, this component guarantees quality and environmental responsibility. Trust in the precision and durability of our surface mount resistor for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676282-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676282-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676282-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |