1676284-1

RN 0805 2K1 0.1% 10PPM CUT LENGTH

Enhance your electronic projects with our precision surface mount resistor. Designed for optimal performance, this thin film resistor boasts a 0.1% tolerance and a resistance of 2.1 KΩ, making it a reliable component for precise voltage regulation. With a power rating of .1 W and a rated voltage of 100 V, it can handle demanding applications with ease. The solder termination type ensures easy installation on your circuit board, while its compact 0805 size and surface mount mounting style save valuable space. RoHS compliant for environmental responsibility, this resistor is a must-have for any project requiring high accuracy and stability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1676284-1
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 2.1 KΩ
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP1676284-1
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 1676284-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: