1676290-2

RN 0805 2K49 0.1% 10PPM 1KRL

Enhance circuit precision with our RN 0805 2K49 0.1% 10PPM 1KRL resistor, a compact and reliable component for surface mount applications. Featuring a thin film element, it ensures accurate resistance of 2.49 KΩ with a low tolerance of .1%. With a power rating of .1 W and a rated voltage of 100 V, it guarantees optimal performance in various electronic setups. The solder termination type and compact 0805 size make it easy to install on circuit boards. RoHS compliant, it meets environmental standards while offering high-quality and durable performance, making it ideal for use in a range of electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1676290-2
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 2.49 KΩ
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP1676290-2
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 1676290-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: