1676292-1

Heilind Number:AMP1676292-1
Manufacturer:TE Connectivity
Manufacturer Number:1676292-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K61 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676292-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.61 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676292-1

Detailed Description

Enhance precision in your electronic projects with this cutting-edge 0805 thin film resistor. Boasting a resistance of 2.61 KΩ with a tolerance of 0.1%, it ensures reliable performance even in demanding applications. The compact surface mount design, measuring 2 x 1.25 x .55 mm, facilitates easy integration onto circuit boards. With a power rating of .1 W and a rated voltage of 100 V, this resistor guarantees efficient energy management. Its solder termination type and 10PPM temperature coefficient make it ideal for a wide range of industrial and electronic tasks. Trust in its quality and accuracy for your next project.