1676292-2
RN 0805 2K61 0.1% 10PPM 1KRL
Enhance your electronic projects with the precision and reliability of our RN 0805 Thin Film Precision Resistor. With a resistance of 2.61 KΩ and a tolerance of 0.1%, this high-quality component guarantees accuracy in your circuit designs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers stable performance in demanding applications. Its compact 0805 size and surface mount termination make it easy to integrate, while RoHS compliance ensures environmental responsibility. Trust in the exceptional quality of our Surface Mount Resistors for your precision engineering needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676292-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 2.61 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676292-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676292-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |