| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676299-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 309 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676299-2 |
1676299-2
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. Boasting a resistance of 309 Ω with a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element and solder termination guarantee high-quality conductivity, while the .1 W power rating and 100 V rated voltage make it suitable for a wide range of electronic devices. Measuring 2 x 1.25 x .55 mm, it's compact yet powerful, offering efficient space utilization. Ideal for demanding environments, this resistor is a dependable choice for your electronic projects.

