1676304-2

Heilind Number:AMP1676304-2
Manufacturer:TE Connectivity
Manufacturer Number:1676304-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 324R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676304-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:324 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676304-2

Detailed Description

Enhance your electronic projects with the RN 0805 precision resistor. This compact surface mount component, measuring 2 x 1.25 x 0.55 mm, offers a resistance of 324 ohms with a tolerance of 0.1%. Designed for accuracy, it boasts a low 10PPM temperature coefficient and a rated voltage of 100V, suitable for a wide range of applications. The thin film element ensures reliable performance, while the solder termination makes for easy installation. Trust in its quality for your circuit design needs.