| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676306-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 332 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676306-2 |
1676306-2
Specifications
Detailed Description
Enhance your electronic projects with the RN 0805 Precision Resistor. This high-quality chip resistor, featuring a thin film element type, guarantees accurate performance with a tolerance of 0.1%. With a resistance of 332 Ω and a power rating of 0.1 W, it is suitable for a wide range of applications. Operating at a rated voltage of 100 V, it ensures reliable functionality. The surface mount design and solder termination make it easy to install, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable space on your PCB. RoHS compliant and offering a low temperature coefficient of 10PPM, this resistor is a dependable choice for your circuit design needs.

