| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676306-3 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 332 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676306-3 |
1676306-3
Specifications
Detailed Description
Enhance circuit precision with this RN 0805 surface mount resistor, featuring a resistance of 332 ohms and a tolerance of 0.1%. With a power rating of 0.1W and a low temperature coefficient of 10PPM, this thin film precision resistor guarantees stable and accurate performance. Its compact 0805 size and solder termination make it ideal for space-constrained applications, while RoHS compliance ensures environmental responsibility. Trust in its reliability for your electronic projects.

