1676307-2
RN 0805 33K2 0.1% 10PPM 1KRL
Enhance your electronic projects with the RN 0805 33K2 0.1% 10PPM 1KRL precision resistor. This surface-mount component offers a high level of accuracy with a tolerance of just 0.1%, ensuring reliable performance in demanding applications. With a resistance value of 33.2 KΩ and a power rating of 0.1 W, it can handle up to 100 V, making it suitable for a wide range of circuit designs. The thin film element construction guarantees precision and stability, while the solder termination type enables easy installation on printed circuit boards. RoHS compliant for environmental responsibility, this resistor is a quality choice for your electronic assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676307-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 33.2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676307-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676307-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |